Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Cable Assemblies
                      Print Page

                      1838246-3

                      Sensor Cable, Overmoulded, IP67, M12 Receptacle, Free End, 5 Positions, 5 m, 16.4 ft

                      AMP - TE CONNECTIVITY 1838246-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1838246-3
                      Order Code1413688
                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No1838246-3
                      Order Code1413688
                      Connector Type AM12 Receptacle
                      Connector Type BFree End
                      No. of Positions5 Positions
                      Cable Length - Metric5m
                      Cable Length - Imperial16.4ft
                      Product Range-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The 1838246-3 is a 5m single-ended Sensor Cable with 5-position M12 straight female to free end connection. This sensor cable comes with a black PVC jacket, PVC insulation and gold-plated over nickel brass contacts.

                      • Black polyurethane connector body
                      • Nickel-plated zinc die cast screw nut
                      • Polyurethane housing
                      • Environmental protection
                      • 22AWG Wire size
                      • 10mΩ Maximum contact resistance
                      • 100MΩ at 500VDC Minimum insulation resistance
                      • 5A Current rating
                      • 500VAC Breakdown voltage
                      • IP67 Protection

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Connector Type A

                      M12 Receptacle

                      No. of Positions

                      5 Positions

                      Cable Length - Imperial

                      16.4ft

                      SVHC

                      No SVHC (16-Jan-2020)

                      Connector Type B

                      Free End

                      Cable Length - Metric

                      5m

                      Product Range

                      -

                      Technical Docs (3)

                      EOL Notices EN

                      Drawing EN

                      3D Product Image EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85444290
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.3
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.