You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2213301-3

Lighting Connector, Poke-In Series, 3 Contacts, Receptacle, 4 mm, Solder, 1 Rows

2213301-3 - Lighting Connector, Poke-In Series, 3 Contacts, Receptacle, 4 mm, Solder, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2213301-3
Order Code:
2462825
Product Range
Poke-In Series
Technical Datasheet:
2213301-3   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Poke-In Series

:
3Contacts

:
Receptacle

:
4mm

:
Solder

:
1Rows

:
Surface Mount Right Angle

:
Tin Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Poke-In series low-profile SMT Wire Connector accommodates multiple design requirements with 1, 2 and 3 position connector configurations. The releasable poke-in wire connectors features an integral conductor release mechanism recessed below the top side of the connector and cannot be compromised or broken during multiple insertion and release cycles. Ideal for LED lighting applications, the surface mount releasable poke-in connectors accepts 18 to 22AWG solid and stranded conductors and is tape and reel packaged for high speed SMT processing. It benefits automated production with flat top surface for vacuum pick up and high temperature material for re-flow processing. Integral robust wire release mechanism to help prevent damage during wire assembly and rework.
  • Low-profile design and rounded corners prevent obstruction of LED lighting and minimizes shadowing
  • Requires no specialized tools for wire insertion or removal
  • Support high voltage connections with a 2-position 8mm centreline version

Applications

LED Lighting

1,200 In stock Need more?

1,200 available for 3 - 4 business days delivery

HK$11.35

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 600 Minimum: 600
Quantity Price Your Price
 
 
600+ HK$11.35
Promotional price
Contract Price
Web only price
Web only contract price
 
1200+ HK$10.82
Promotional price
Contract Price
Web only price
Web only contract price
 
2400+ HK$10.50