You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

352156RFT

SMD Chip Resistor, 56 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power

TE CONNECTIVITY 352156RFT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
352156RFT
Order Code:
2117470
Product Range
3521 Series
Also Known As:
1-2176070-9, 3521 56R 1% 2W
Technical Datasheet:
352156RFT   Datasheet
See all Technical Docs

Product Range Selector (3521 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
56ohm

:
± 1%

:
2W

:
2512 [6432 Metric]

:
Thick Film

:
High Power

:
3521 Series

:
± 100ppm/°C

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

1-2176070-9, 3521 56R 1% 2W
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2117470RL Check stock

No Longer Stocked

HK$3.87

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$3.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$2.25
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange