You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5749854-1 - 

D Sub Backshell, Amplimite 050 III Series, 180°, Zinc Body

5749854-1 - D Sub Backshell, Amplimite 050 III Series, 180°, Zinc Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5749854-1
Order Code:
2452634
Product Range
Amplimite 050 III Series
Technical Datasheet:
5749854-1   Datasheet
See all Technical Docs

Product Overview

The Amplimite 050 III series Connector offers a high-density D-type interface. It features 0.05 x 0.1 contact centre-line spacing. This compact and reliable connector is available in 20 through 120 positions. Its construction offers exceptional EMI/RFI shielding effectiveness. This connector is also available in cable-mount and panel-mount versions and vertical and right-angle mount PCB headers plus vertical mount with ACTION PIN contacts. The headers feature high temperature housings for reflow soldering processes. Cable and panel connectors use insulation displacement contacts for fast termination of discrete, round-to-flat laminated and ribbon cable.
  • Compatible with SCSI-2, SCSI-3, EIA RS-232, ISO-11569*, HIPPI, IPI-2 and IEE 802.3 MII standards
  • Excellent EMI/RFI protection
  • Shields mate before contacts, with ground mating first and breaking last
  • Squeeze-to-release latches or jackscrew hardware

Applications

Industrial

Product Information

:
Amplimite 050 III Series
:
-
:
180°
:
Zinc Body
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

HK$162.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$162.71
 
25+ HK$151.86
 
75+ HK$142.38
 
200+ HK$134.01