You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LR1F604R
Through Hole Resistor, 604 ohm, LR Series, 600 mW, ± 1%, Axial Leaded, 350 V
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- LR1F604R
- Order Code:
- 2330197
- Product Range
- LR Series
- Also Known As:
- 1622537-5, LR1 1% 604R
- Technical Datasheet:
- LR1F604R Datasheet
Product Range Selector (LR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 604ohm
- :
- LR Series
- :
- 600mW
- :
- ± 1%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 50ppm/°C
- :
- -
Technical Docs (2)
Also Known As
945 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | HK$0.986 | |
100+ | HK$0.407 | |
1000+ | HK$0.208 | |
4000+ | HK$0.121 | |
8000+ | HK$0.113 | |
24000+ | HK$0.104 | |
48000+ | HK$0.096 |
Pricing is unavailable. Please contact customer services.