You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RN73C2A536KBTDF - 

SMD Chip Resistor, Precision, 0805 [2012 Metric], 536 kohm, RN73 Series, 100 V, Thin Film, 100 mW

RN73C2A536KBTDF - SMD Chip Resistor, Precision, 0805 [2012 Metric], 536 kohm, RN73 Series, 100 V, Thin Film, 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RN73C2A536KBTDF
Order Code:
2688406
Product Range
RN73 Series
Technical Datasheet:
RN73C2A536KBTDF   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
536kohm
:
RN73 Series
:
100V
:
Thin Film
:
100mW
:
± 0.1%
:
± 10ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RN73C2A536KBTDF from TE Connectivity is RN73 series high stability 536Kohm thin film (nichrome) precision chip resistor. Value of resistance restricted to the E96 and E24 value grids. This resistor is produced with three sputtered layers giving optimum performance. This resistor has an accurate and uniform physical dimension to facilitate placement.
  • Available in 0805 [2012 Metric] chip size
  • Resistance tolerance is ±0.1%
  • Maximum operating voltage is 100V
  • ±10ppm/°C temperature coefficient
  • Operating temperature range from -55°C to +155°C
  • Insulation resistance is 1000Mohm
  • Stability of 0.5%
  • Rated power of 0.1W at 70°C
  • Electroplated 100% matte Sn finish

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Related Searches

Packaging type Cut Tape

501 In stock

501 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

HK$6.85

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.85
 
10+ HK$6.01
 
25+ HK$5.42
 
100+ HK$5.18
 
250+ HK$4.72
 
500+ HK$4.24
 
1000+ HK$3.77
 
2000+ HK$3.42
 
5000+ HK$3.30