You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

V23232A0002X008-EV-260

Automotive Relay, 24 VDC, 30 A, SPST-NO, Panel, Screw, HCR-75 Series

V23232A0002X008-EV-260 - Automotive Relay, 24 VDC, 30 A, SPST-NO, Panel, Screw, HCR-75 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23232A0002X008-EV-260
Order Code:
2325598
Product Range
HCR-75 Series
Also Known As:
1904001-4
See all Technical Docs

Product Information


:
24VDC

:
30A

:
SPST-NO

:
Panel

:
Screw

:
HCR-75 Series

:
24V

:
130ohm

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HCR-75 series High Current Relay with limiting continuous current 75A at 23°C. It is suitable for voltage levels up to 24VDC.
  • Minimal contact resistance
  • Dustproof versions
  • Current switching ability up to 150A

Applications

Industrial, Automotive, HVAC, Power Management

Also Known As

1904001-4
Best Seller

79 In stock Need more?

79 available for 3 - 4 business days delivery

HK$244.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$244.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$234.82
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$225.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.