You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-14154
Banana Test Connector, Jack, Panel Mount, 36 A, 1 kV, Gold Plated Contacts, Blue
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-14154
- Order Code:
- 2930249
- Technical Datasheet:
- 72-14154 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Jack
- :
- Panel Mount
- :
- 36A
- :
- 1kV
- :
- Gold Plated Contacts
- :
- Blue
- :
- Brass
- :
- Stud
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 22/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$41.19 | |
25+ | HK$36.16 | |
100+ | HK$32.39 | |
250+ | HK$29.60 | |
500+ | HK$27.70 |
Pricing is unavailable. Please contact customer services.