You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

319 SET - 

Fibre Optic Visual Inspection Scope Set, Fibrescope, Gooseneck Tube, Magnet / Mirror Attachments

319 SET - Fibre Optic Visual Inspection Scope Set, Fibrescope, Gooseneck Tube, Magnet / Mirror Attachments

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
319 SET
Order Code:
1471407
Technical Datasheet:
319 SET   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The testo 319 fibre-glass fiberscope facilitates easy inspections at difficult-to-access points such as in air ducts, ventilators, machines and motors etc. Diagnoses such as corrosion, friction wear, condition of welding joints, loose parts and lots more can be made very early, very quickly and very easily using endoscopy. The flexible testo 319 can be guided through hollow spaces, bore holes and bends. You can adjust the focus using the focussing wheel. In this way the damaged point can be appraised without the need for dismantling. Highly flexible with a bending radius of only 50 mm, with middle flexibility or stiff; extraordinarily versatile applications thanks to different, push-on casings.
  • Optics: 6,000 pixels with a field of view of 50°
  • Low bend radius (50 mm), small diameter (6 mm)
  • Gooseneck casing for medium flexibility
  • Inherent stability thanks to Decabon sleeve

Applications

Sensing & Instrumentation, Test & Measurement

Contents

testo 319 fiberscope set, consisting testo 319 fiberscope, gooseneck tube, magnet and mirror attachments and bag.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$7,164.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7,164.83