You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS7818EB/250

Analogue to Digital Converter, 12 bit, 500 kSPS, Differential, SPI, Single, 4.75 V

TEXAS INSTRUMENTS ADS7818EB/250
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7818EB/250
Order Code:
3116628
Product Range
Single 12-Bit SAR ADCs

Product Range Selector (Single 12-Bit SAR ADCs)

See all from this product range

Product Overview

The ADS7818EB/250 is a 12-bit sampling Analog-to-digital Converter (ADC) complete with sample/hold, internal 2.5V reference and synchronous serial interface. Typical power dissipation is 11mW at a 500kHz throughput rate. The device can be placed into a power down mode which reduces dissipation to just 2.5mW. The input range is zero to two times the reference voltage and the internal reference can be overdriven by an external voltage. Low power, small size and high-speed make the ADC ideal for battery operated systems. The serial interface also provides low-cost isolation for remote data acquisition.
  • Differential input
  • Serial interface
  • Guaranteed no missing codes
  • Unipolar input range
  • Green product and no Sb/Br

Applications

Signal Processing, Automation & Process Control, Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
500kSPS

:
Differential

:
SPI

:
Single

:
4.75V

:
5.25V

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
Single 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$77.71

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$77.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$70.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$66.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$62.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --