You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS7822EB/250

Analogue to Digital Converter, 12 bit, 200 kSPS, Pseudo Differential, Single Ended, Serial

TEXAS INSTRUMENTS ADS7822EB/250
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7822EB/250
Order Code:
3116629
Product Range
Single 12-Bit SAR ADCs

Product Range Selector (Single 12-Bit SAR ADCs)

See all from this product range

Product Overview

The ADS7822EB/250 is a 12-bit sampling Analog-to-digital Converter (ADC) with ensured specifications over a 2.7 to 5.25V supply range. It requires very little power even when operating at the full 200kHz rate. At lower conversion rates, the high speed of the device enables it to spend most of its time in the power-down mode - the power dissipation is less than 60µW at 7.5kHz. The ADC also features operation from 2 to 5V, a synchronous serial interface and a pseudo-differential input. The reference voltage can be set to any level within the range of 50mV to VCC. Ultra low power and small size make the ADC ideal for battery-operated systems. It is also a perfect fit for remote data-acquisition modules, simultaneous multichannel systems and isolated data acquisition.
  • Pseudo-differential input
  • Serial interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
200kSPS

:
Pseudo Differential, Single Ended

:
Serial

:
Single

:
2.7V

:
5.25V

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
Single 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/19/22

Notify me when back in stock

HK$51.87

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$51.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$46.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$44.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$41.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --