You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS7825U

Analogue to Digital Converter, 16 bit, 40 kSPS, Single Ended, Parallel, Serial, Single, 4.75 V

TEXAS INSTRUMENTS ADS7825U
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7825U
Order Code:
3004358
Product Range
Quad 16-Bit SAR ADCs

Product Range Selector (Quad 16-Bit SAR ADCs)

See all from this product range

Product Overview

The ADS7825U is a 4-channel sampling CMOS Analog-to-digital Converter (ADC) can acquire and convert 16-bit to within ±2LSB in 25µs max while consuming only 50mW maximum. Laser-trimmed scaling resistors provide the standard industrial ±10V input range and channel-to-channel matching of ±0.1%. The ADC is a low-power 16-bit sampling A/D with a four channel input multiplexer, S/H, clock, reference and a parallel/serial microprocessor interface. It can be configured in a continuous conversion mode to sequentially digitize all four channels.
  • 25µs Maximum sampling and conversion
  • Pin-compatible with 16-bit ADS7824
  • Parallel and serial data output
  • Continuous conversion mode
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
40kSPS

:
Single Ended

:
Parallel, Serial

:
Single

:
4.75V

:
5.25V

:
SOIC

:
28Pins

:
-40°C

:
85°C

:
Quad 16-Bit SAR ADCs

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

HK$708.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$708.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$672.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$668.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --