You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADS7884SDBVT - 

Analogue to Digital Converter, 10 bit, 3 MSPS, Single Ended, SPI, Single, 2.7 V

ADS7884SDBVT - Analogue to Digital Converter, 10 bit, 3 MSPS, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7884SDBVT
Order Code:
2496171
Product Range
Single 10-Bit SAR ADCs

Product Overview

The ADS7884SDBVT is a 10-bit Analog-to-digital Converter (ADC) includes a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glue-less connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS and SCLK is used for conversion and serial data output. The device operates from a wide supply range from 2.7 to 5.5V. The low power consumption of the device makes it suitable for battery-powered applications. The device also includes a power saving power-down feature for when the devices are operated at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.5V when device supply is 2.7V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power up sequencing.
  • Zero latency
  • Low power dissipation
  • Unipolar input range - 0V to VDD
  • Power-down current - 1µA
  • Green product and no Sb/Br

Applications

RF Communications, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Medical, Automation & Process Control

Product Information

:
10bit
:
3MSPS
:
Single Ended
:
SPI
:
Single
:
2.7V
:
5.5V
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
Single 10-Bit SAR ADCs
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

Available until stock is exhausted

5 available for 3 - 4 business days delivery
HK$39.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$39.30
 
10+ HK$35.37
 
100+ HK$28.91
 
250+ HK$27.17
 
500+ HK$24.63
 
1000+ HK$20.79
 
2500+ HK$19.74
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.