You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS7886SBDCKT

Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, Single, 2.35 V

TEXAS INSTRUMENTS ADS7886SBDCKT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7886SBDCKT
Order Code:
3116651
Product Range
Single 12-Bit SAR ADCs

Product Range Selector (Single 12-Bit SAR ADCs)

See all from this product range

Product Overview

The ADS7886SBDCKT is a 12-bit Analog-to-digital Converter (ADC) includes a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glue-less connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS and SCLK is used for conversion and serial data output. The device operates from a wide supply range from 2.35 to 5.25V. The low power consumption of the device makes it suitable for battery-powered applications. The device also includes a power-down feature for power saving at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.25V when device supply is 2.35V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power up sequencing.
  • Zero latency
  • Unipolar input range - 0V to VDD
  • Power-down current - 1µA
  • Green product and no Sb/Br

Applications

RF Communications, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Medical, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
1MSPS

:
Single Ended

:
Serial

:
Single

:
2.35V

:
5.25V

:
SC-70

:
6Pins

:
-40°C

:
125°C

:
Single 12-Bit SAR ADCs

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$49.72

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$49.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$44.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$42.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$36.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --