You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7946SRTET

Analogue to Digital Converter, 14 bit, 2 MSPS, Single Ended, Serial, Single, 2.7 V

ADS7946SRTET - Analogue to Digital Converter, 14 bit, 2 MSPS, Single Ended, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7946SRTET
Order Code:
3004374
Product Range
Dual 14-Bit SAR ADCs

Product Overview

The ADS7946SRTET is a 14-bit Analog-to-digital Converter (ADC) with differential and single-ended inputs, respectively. The device operates at a 2MSPS sample rate with a standard 16-clock data frame. The device features both outstanding DC precision and excellent dynamic performance, the ADC is pin-compatible with the 8/10/12-bit ADS7947/8/9 devices. The device includes a 2-channel input multiplexer and a low-power successive approximation register (SAR) ADC with an inherent sample-and-hold (S/H) input stage. It supports a wide analog supply range that allows the full-scale input range to extend to ±5V differential or 5V single-ended. A simple SPI™ with a digital supply that can operate as low as 1.65V, allows for easy interfacing to a wide variety of digital controllers. Automatic power-down can be enabled when operating at slower speeds to dramatically reduce power consumption.
  • Outstanding performance
  • No missing codes
  • Auto power-down at lower speeds
  • Simple serial interface (SPI)
  • Green product and no Sb/Br

Applications

Communications & Networking, Medical, Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14bit

:
2MSPS

:
Single Ended

:
Serial

:
Single

:
2.7V

:
5.25V

:
WQFN

:
16Pins

:
-40°C

:
125°C

:
Dual 14-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

22 In stock Need more?

22 available for 3 - 4 business days delivery

HK$79.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$79.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$71.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$68.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$56.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.