You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS8326IDGKT

Analogue to Digital Converter, 16 bit, 250 kSPS, Differential, Serial, SPI, Single, 2.7 V

TEXAS INSTRUMENTS ADS8326IDGKT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8326IDGKT
Order Code:
3004383
Product Range
Single 16-Bit SAR ADCs

Product Range Selector (Single 16-Bit SAR ADCs)

See all from this product range

Product Overview

The ADS8326IDGKT is a 16-bit sampling Analogue-to-digital Converter specified for a supply voltage range from 2.7 to 5.5V. It requires very little power, even when operating at the full data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. The ADS8326 offers excellent linearity and very low noise and distortion. It also features a synchronous serial (SPI/SSI-compatible) interface and a differential input. The reference voltage can be set to any level within the range of 0.1V to VDD.
  • ±1mV Maximum offset
  • ±12LSB typical gain error
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
250kSPS

:
Differential

:
Serial, SPI

:
Single

:
2.7V

:
5.5V

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

247 In stock Need more?

247 UK stock available for 3-4 business days delivery

HK$115.58

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$115.58
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$106.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$101.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$95.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --