You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS8343EB

Analogue to Digital Converter, 16 bit, 100 kSPS, Differential, Single Ended, Serial, Single

TEXAS INSTRUMENTS ADS8343EB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8343EB
Order Code:
3004390
Product Range
Quad 16-Bit SAR ADCs

Product Range Selector (Quad 16-Bit SAR ADCs)

See all from this product range

Product Overview

The ADS8343EB is a 4-channel, 16-bit sampling Analog-to-digital Converter (ADC) with a synchronous serial interface. Typical power dissipation is 8mW at a 100kHz throughput rate and a 5V supply. The reference voltage (VREF ) can be varied between 500mV and VCC, providing a corresponding input voltage range of 0V to VREF. The device includes a shutdown mode that reduces power dissipation to under 15µW. The ADC is tested down to 2.7V operation. It also features low power, high speed and an on board multiplexer make the ADC ideal for battery-operated systems. The serial interface also provides low-cost isolation for remote data acquisition.
  • Pin for pin with ADS7841
  • 4-channel single-ended or 2-channel differential input
  • Serial interface
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Differential, Single Ended

:
Serial

:
Single

:
2.7V

:
5.25V

:
QSOP

:
16Pins

:
-40°C

:
85°C

:
Quad 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

15 In stock Need more?

15 UK stock available for 3-4 business days delivery

HK$179.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$179.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$165.15
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$158.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$141.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --