You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADS8354IRTET - 

Analogue to Digital Converter, 16 bit, 700 kSPS, Differential, SPI, Single, 4.5 V

ADS8354IRTET - Analogue to Digital Converter, 16 bit, 700 kSPS, Differential, SPI, Single, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8354IRTET
Order Code:
2450731
Product Range
Dual 16-Bit SAR ADCs

Product Overview

The ADS8354IRTET is a 16-bit Analog-to-digital Converter (ADC) that support fully-differential analog inputs. It belongs to a family of pin-compatible, dual, high-speed, simultaneous-sampling ADC. The device includes two individually programmable reference sources that can be used for system-level gain calibration. Also, a flexible serial interface that can operate over a wide power-supply range enables easy communication with a large variety of host controllers. Power consumption for a given throughput can be optimized by using the two low-power modes supported by the device.
  • Pin-compatible family
  • Simultaneously samples 2-channel
  • Supports fully-differential inputs
  • Excellent AC/DC performance
  • Dual, programmable and buffered
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Test & Measurement, Sensing & Instrumentation, Communications & Networking, Automation & Process Control

Product Information

:
16bit
:
700kSPS
:
Differential
:
SPI
:
Single
:
4.5V
:
5.5V
:
WQFN
:
16Pins
:
-40°C
:
125°C
:
Dual 16-Bit SAR ADCs
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

165 In stock

165 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/06/20

HK$176.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$176.29
 
10+ HK$162.06
 
25+ HK$153.68
 
100+ HK$136.92
 
250+ HK$130.19
 
500+ HK$121.81