You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS8363SRHBT

Analogue to Digital Converter, 16 bit, 1 MSPS, Differential, Pseudo Differential, Serial, Single

TEXAS INSTRUMENTS ADS8363SRHBT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8363SRHBT
Order Code:
3004394
Product Range
Quad 16-Bit SAR ADCs

Product Range Selector (Quad 16-Bit SAR ADCs)

See all from this product range

Product Overview

The ADS8363SRHBT is a dual 16-bit Analog-to-digital Converter (ADC) with eight pseudo or four fully-differential input channels grouped into two pairs for simultaneous signal acquisition. The analog inputs are maintained differentially to the input of the ADC. The input multiplexer can be used in either pseudo-differential mode, supporting up to four channels per ADC (4x2) or in fully-differential mode that allows to convert up to two inputs per ADC (2x2). It offers two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel and several power-down features.
  • Simultaneous sampling of 2 channels
  • Excellent AC performance
  • Two different input voltage range settings
  • 2-Level PGA implementation
  • Programmable auto-sequencer
  • Fully specified over the extended industrial temperature range
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
1MSPS

:
Differential, Pseudo Differential

:
Serial

:
Single

:
2.7V

:
5.5V

:
VQFN

:
32Pins

:
-40°C

:
125°C

:
Quad 16-Bit SAR ADCs

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/5/22

Notify me when back in stock

HK$205.22

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$205.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$189.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$183.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --