You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADS8422IBPFBT . - 

Analogue to Digital Converter, 16 bit, 4 MSPS, Differential, Parallel, Single, 4.75 V

ADS8422IBPFBT . - Analogue to Digital Converter, 16 bit, 4 MSPS, Differential, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8422IBPFBT .
Order Code:
1754736
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS8422IBPFBT is a 16-bit Analogue-to-digital Converter with an internal 4.096V reference. The device includes a 16-bit capacitor-based multi-bit SAR A/D converter with inherent sample and hold. This 4MSPS converter includes a full 16-bit interface and an 8-bit option where data is read using two 8-bit read cycles if necessary. The ADS8422 has a fully differential, pseudo-bipolar input.
  • REFIN/2 Available for setting analogue input common-mode voltage
  • Zero latency
  • High-speed parallel interface
  • Single supply operation capability
  • Green product and no Sb/Br

Applications

Medical, Industrial

Product Information

:
16bit
:
4MSPS
:
Differential
:
Parallel
:
Single
:
4.75V
:
5.25V
:
TQFP
:
48Pins
:
-40°C
:
85°C
:
Single 16-Bit SAR ADCs
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADS8422IBPFBT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$435.91   5+ HK$422.79   10+ HK$409.47   25+ HK$378.32   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$452.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$452.81
 
5+ HK$439.10
 
10+ HK$425.40
 
25+ HK$411.69
 
100+ HK$381.47
 
250+ HK$370.56