You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS8556EVM

16bit Multi channel, High Speed, Low Power Analogue to Digital Converter Evaluation Module

TEXAS INSTRUMENTS ADS8556EVM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8556EVM
Order Code:
3125769

Product Overview

The ADS8556EVM is an evaluation board for the ADS8556 high precision analog to digital converter. The ADS8556 is a high speed, low power, six channel 16bit A/D converter that operates from independent ±HVDD (±5V to ±15V), 5V AVdd and DVdd supplies. The digital output is delivered through a built in buffer circuit that can be powered from DVdd or separate 2.7V to 5.25V (BVdd) sources. This allows for flexibility when designing within mixed voltage environments. The six sample and hold circuits are divided into three pairs (A, B and C). Each pair of channels has a hold signal (CONVST_A, CONVST_B, and CONVST_C) which, when strobed together, allows simultaneous sampling on all six analog inputs. The part accepts bipolar analog input voltages in the range of up to ±12V. Conversion time for the ADS8556 is 1.19µs maximum when operated in hardware mode. Throughput is up to 670kSPS when operated in the parallel interface mode or 470kSPS when operated in serial interface mode.
  • Fully featured evaluation board for the ADS8556 parallel/serial ADC
  • On board or off board references using on board jumpers
  • Compatible with the 5K to 6k interface board, DSK starter kits and HPA-MCU interface
  • Operate at a sampling rates up to 730kSPS
  • Supports serial or high speed parallel interface modes
  • Analog inputs can be configured for direct application to the ADC or applied through buffer circuits
  • Supports serial or high speed parallel interface modes

Applications

Power Management, Industrial, Motor Drive & Control, Signal Processing

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
ADS8556

:
16bit

:
630kSPS

:
Data Converter

:
ADC

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$958.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$958.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --