You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADS8556IPM . - 

Analogue to Digital Converter, 16 bit, 630 kSPS, Single Ended, Parallel, Serial, Single, Dual (+/-)

ADS8556IPM . - Analogue to Digital Converter, 16 bit, 630 kSPS, Single Ended, Parallel, Serial, Single, Dual (+/-)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8556IPM .
Order Code:
1762983
Product Range
Hex 16-Bit SAR ADCs

Product Overview

The ADS8556IPM is a 6-channel 16-bit simultaneous sampling Analog-to-digital Converter (ADC) with true bipolar inputs. Each channel contains a sample-and-hold circuit that allows simultaneous high-speed multi-channel signal acquisition. The ADC supports data rates of up to 730kSPS in parallel interface mode or up to 500kSPS if the serial interface is used. The bus width of the parallel interface can be set to eight or 16-bit. In serial mode, up to three output channels can be activated.
  • Maximum data rate per channel with internal conversion clock and reference
  • Excellent signal-to-noise performance
  • Programmable and buffered internal reference
  • Comprehensive power-down modes
  • Selectable parallel or serial interface
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Sensing & Instrumentation, Automation & Process Control

Product Information

:
16bit
:
630kSPS
:
Single Ended
:
Parallel, Serial
:
Single, Dual (+/-)
:
4.5V
:
5.5V
:
LQFP
:
64Pins
:
-40°C
:
125°C
:
Hex 16-Bit SAR ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADS8556IPM .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$269.36   5+ HK$258.14   10+ HK$247.82   25+ HK$233.78   100+ HK$217.39   250+ HK$206.51   500+ HK$193.61   More Pricing...

Restricted Item Add
     

Each

1+ HK$206.77   5+ HK$199.78   10+ HK$192.62   25+ HK$183.36   50+ HK$176.73   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

48 In stock

Available until stock is exhausted

48 available for next business day delivery
HK$183.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$183.28
 
10+ HK$169.06
 
25+ HK$161.46
 
160+ HK$144.37