You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS8568EVM-PDK

Demonstration Kit, ADS8568 16-Bit 8-Channel Simultaneous-Sampling, Bipolar-Input SAR ADC

TEXAS INSTRUMENTS ADS8568EVM-PDK
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8568EVM-PDK
Order Code:
3125770

Product Overview

The ADS8568EVM is an evaluation platform for the ADS8568, a 16bit, eight channel, successive approximation register (SAR)-based analog to digital converters (ADCs) with true bipolar inputs. These channels are grouped in four pairs, thus allowing simultaneous high speed signal acquisition of up to 650kSPS. The devices support selectable parallel or serial interface with daisy chain capability. The programmable reference allows handling of analog input signals with amplitudes up to 12V. The ADS8568 supports an auto-sleep mode for minimum power dissipation. The kit has Opal Kelly XEM3010-based MMB1 motherboard that can be used with ADCPro to quickly evaluate the device. ADCPro provides control over all settings of the ADS8568 in parallel interface mode.
  • Contains all support circuitry needed for the ADS8568
  • Voltage reference options: internal reference, On board REF5025, or external reference
  • Analog input bipolar voltage supply options
  • Supports serial or high speed parallel interface modes

Applications

Automation & Process Control, Power Management, Motor Drive & Control, Industrial, Sensing & Instrumentation

Contents

ADS8568EVM board, MMB1 motherboard, Software, Ac Adapter

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
ADS8568

:
16bit

:
510kSPS

:
Data Converter

:
ADC

:
Board, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$7,824.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7,824.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --