You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADS8860IDGS .

Analogue to Digital Converter, 16 bit, 1 MSPS, Single Ended, SPI, Single, 2.7 V

TEXAS INSTRUMENTS ADS8860IDGS .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8860IDGS .
Order Code:
2392461
Product Range
Single 16-Bit SAR ADCs

Product Range Selector (Single 16-Bit SAR ADCs)

See all from this product range

Alternatives for ADS8860IDGS .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The ADS8860IDGS is a 16-bit Analog-to-digital Converter (ADC) operates with a 2.5 to 5V external reference. It is offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar single-ended analog inputs in the range of -0.1V to VREF + 0.1V. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADC excellent for lower-speed applications.
  • No Latency output
  • SPI™ compatible serial interface with daisy-chain
  • Excellent AC and DC performance
  • Low-power dissipation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
1MSPS

:
Single Ended

:
SPI

:
Single

:
2.7V

:
3.6V

:
VSSOP

:
10Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
No Longer Stocked

HK$193.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$193.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$177.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$170.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$150.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$142.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$133.81