You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADS8862IDGS . - 

Analogue to Digital Converter, 16 bit, 680 kSPS, Single Ended, SPI, Single, 2.7 V

ADS8862IDGS . - Analogue to Digital Converter, 16 bit, 680 kSPS, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8862IDGS .
Order Code:
2392457
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS8862IDGS is a 16-bit single-ended input Analog-to-digital Converter (ADC) operates with a 2.5 to 5V external reference. It is offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of and can exceed the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar single-ended analog inputs in the range of -0.1V to VREF + 0.1V. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8862 excellent for lower-speed applications.
  • No Latency output
  • SPI™ compatible serial interface with daisy-chain
  • Excellent AC and DC performance
  • Low-power dissipation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

:
16bit
:
680kSPS
:
Single Ended
:
SPI
:
Single
:
2.7V
:
3.6V
:
VSSOP
:
10Pins
:
-40°C
:
85°C
:
Single 16-Bit SAR ADCs
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

HK$95.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$95.87
 
10+ HK$88.11
 
25+ HK$83.56
 
100+ HK$74.40
 
250+ HK$70.82
 
500+ HK$66.19
 
1000+ HK$60.78