You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26C31CD
Line Driver RS422, 4 Drivers, 4.5V-5.5V supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26C31CD
- Order Code:
- 3119085
Product Overview
- Meets or exceeds the requirements of TIA/EIA-422-B and ITU recommendation V.11
- 100µA Typical low power
- 7ns Typical high speed
- 0.5ns Typical low pulse distortion
- High output impedance in power-off conditions
- Green product and no Sb/Br
Applications
Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Line
- :
- RS422
- :
- 4Drivers
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
1,074 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$10.16 | |
10+ | HK$9.09 | |
25+ | HK$8.91 |
Pricing is unavailable. Please contact customer services.