You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26C31ID.
Quadruple Differential Line Driver IC, 10 Mbps, RS422 Interface, 4.5 V to 5.5 V, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26C31ID.
- Order Code:
- 1648732
Alternatives for AM26C31ID.
Product Overview
- High output impedance in power-OFF condition
- Improved replacement for AM26LS31
- Operates from a single 5V supply
- 100µA (ICC) Typical low power
- 7ns (tPLH=tPHL) Typical high speed
- 0.5ns (tsk(p)) Typical low pulse distortion
- 2kV ESD
- 10Mbps Signalling rate
- Green product and no Sb/Br
Applications
Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- RS422
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$11.02 | |
10+ | HK$9.87 | |
25+ | HK$9.37 | |
100+ | HK$7.20 | |
250+ | HK$6.36 | |
500+ | HK$6.03 | |
1000+ | HK$4.69 | |
2500+ | HK$4.45 | |
5000+ | HK$4.29 |
Pricing is unavailable. Please contact customer services.