You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26C31IPW .
Differential Line Driver RS422, 4 Drivers, 4.5V-5.5V supply, TSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26C31IPW .
- Order Code:
- 2335471
Alternatives for AM26C31IPW .
Product Overview
- High output impedance in power-OFF condition
- Improved replacement for AM26LS31
- Operates from a single 5V supply
- 100µA (ICC) Typical low power
- 7ns (tPLH=tPHL) Typical high speed
- 0.5ns (tsk(p)) Typical low pulse distortion
- 2kV ESD
- 10Mbps Signalling rate
- Green product and no Sb/Br
Applications
Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential Line Driver
- :
- RS422
- :
- 4Drivers
- :
- 4.5V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$11.24 | |
10+ | HK$10.06 | |
25+ | HK$9.56 | |
100+ | HK$7.34 | |
250+ | HK$6.49 | |
500+ | HK$6.15 | |
1000+ | HK$4.78 | |
2500+ | HK$4.54 | |
5000+ | HK$4.38 |
Pricing is unavailable. Please contact customer services.