You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26C32QDG4
Differential Line Receiver RS422/RS423, 4.5V-5.5V supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26C32QDG4
- Order Code:
- 3121132
Product Overview
- 3-state Outputs
- Input failsafe circuitry
- Improved replacements for AM26LS32 device
- Operates from a single 5V supply
- 10mA (ICC) Typical low power
- ±7V Common-mode range with ±200mV sensitivity
- 60mV Typical input hysteresis
- 17ns Typical tpd
- 2kV ESD
- 10Mbps Signalling rate
- Green product and no Sb/Br
Applications
Automotive, Building Automation, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential Line Receiver
- :
- RS422, RS423
- :
- 4Receivers
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
748 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$13.57 | |
10+ | HK$12.12 | |
25+ | HK$11.86 |
Pricing is unavailable. Please contact customer services.