You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AM26LS32ACN

Differential Receiver RS422/RS423, Tri-State, 4.75V-5.25V supply, DIP-16

TEXAS INSTRUMENTS AM26LS32ACN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26LS32ACN
Order Code:
3121134

Product Overview

The AM26LS32ACN is a quadruple differential Line Receiver for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26LS32 is incorporates an additional stage of amplification to improve sensitivity. The input impedance has been increased, resulting in less loading of the bus line. The additional stage has increased propagation delay, however, this does not affect interchangeability in most applications.
  • Meets/exceeds requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B & ITU recommendation V.10/V.11
  • 50mV Typical input hysteresis
  • Low-power Schottky circuitry
  • 3 State outputs
  • Complementary output-enable inputs
  • 12kR Minimum input impedance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Receiver

:
RS422, RS423

:
4Receivers

:
4.75V

:
5.25V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

260 In stock Need more?

260 available for 3 - 4 business days delivery

HK$12.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$12.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$11.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$11.06