You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26LS32ACNSR.
LINE RECEIVER, RS422/RS423, 5.25V, SOP-1
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LS32ACNSR.
- Order Code:
- 2448302
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential Line Receiver
- :
- RS422, RS423
- :
- 4.75V
- :
- 5.25V
- :
- SOP
- :
- 16Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
307 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$10.33 | |
10+ | HK$9.27 | |
25+ | HK$8.80 | |
100+ | HK$6.76 | |
250+ | HK$5.97 | |
500+ | HK$5.66 | |
1000+ | HK$4.40 |
Pricing is unavailable. Please contact customer services.