You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26LS32AID
Receiver RS422/RS423, 4.75V-5.25V supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LS32AID
- Order Code:
- 3006881
Product Overview
- 3-state Outputs
- Low-power Schottky circuitry
- Complementary output-enable inputs
- Operate from a single 5V supply
- Designed to be interchangeable with advanced micro device AM26LS32™
- ±7V Common-mode range
- ±200mV Sensitivity
- 50mV Typical input hysteresis
- 12kR Minimum input impedance
- Green product and no Sb/Br
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS423 Receiver
- :
- RS422, RS423
- :
- 4Receivers
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
197 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$13.41 | |
10+ | HK$11.97 | |
25+ | HK$11.72 |
Pricing is unavailable. Please contact customer services.