You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26LS33ACD .
Differential Line Receiver RS422, 4 Drivers, 4.75V-5.25V supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LS33ACD .
- Order Code:
- 2335474
Alternatives for AM26LS33ACD .
Product Overview
- 3-state Outputs
- Low-power Schottky circuitry
- Complementary output-enable inputs
- Operate from a single 5V supply
- Designed to be interchangeable with advanced micro device AM26LS33™
- ±15V Common-mode range
- ±500mV Sensitivity
- 50mV Typical input hysteresis
- 12kR Minimum input impedance
- Green product and no Sb/Br
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential Line Receiver
- :
- RS422
- :
- 4Receivers
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 16Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$7.69 | |
10+ | HK$6.90 | |
25+ | HK$6.55 | |
100+ | HK$5.03 | |
250+ | HK$4.44 | |
500+ | HK$4.21 | |
1000+ | HK$3.28 | |
2500+ | HK$3.11 | |
5000+ | HK$3.00 |
Pricing is unavailable. Please contact customer services.