You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26LV31CD
Differential Driver RS422, Low Voltage, High-Speed, 4 Drivers, 3V-3.6V supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LV31CD
- Order Code:
- 3119091
Product Overview
- Accept 5V logic inputs with 3.3V supply
- Low-voltage pin-to-Pin-compatible replacement for AM26C31, AM26LS31 and MB571
- High output impedance in power-OFF condition
- Driver output short-circuit protection
- Switching rate up to 32MHz
- Ultra-low power dissipation - DC, 0.3mW maximum and 32MHz all channels (no load), 385mW typical
- 8ns Typical propagation delay time
- 500ps Typical pulse skew time
- ±30mA High output-drive current
- 3ns Typical controlled rise and fall time
- 1.5V Typical differential output voltage with 100R load
- Green product and no Sb/Br
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- RS422
- :
- 4Drivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 16Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
1,739 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$10.50 | |
10+ | HK$9.39 | |
25+ | HK$9.19 |
Pricing is unavailable. Please contact customer services.