You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AM26LV31CD .

Differential Driver RS422, Low Voltage, High-Speed, 4 Drivers, 3V-3.6V supply, SOIC-16

TEXAS INSTRUMENTS AM26LV31CD .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26LV31CD .
Order Code:
1121594

Product Overview

The AM26LV31CD is a quadruple low-voltage high-speed differential Line Driver with 3-state outputs. It is designed to be similar to TIA/EIA-422-B and ITU recommendation V.11 drivers with reduced supply-voltage range. The device is optimized for balanced-bus transmission at switching rates up to 32MHz. The outputs have very high current capability for driving balanced lines such as twisted-pair transmission lines and provide a high impedance in the power-OFF condition. The enable function is common to all four drivers and offers the choice of active-high or active-low enable inputs. The AM26LV31C is designed using Texas Instruments proprietary LinIMPACT-C60™ technology, facilitating ultra-low power consumption without sacrificing speed.
  • Accept 5V logic inputs with 3.3V supply
  • Low-voltage pin-to-Pin-compatible replacement for AM26C31, AM26LS31 and MB571
  • High output impedance in power-OFF condition
  • Driver output short-circuit protection
  • Switching rate up to 32MHz
  • Ultra-low power dissipation - DC, 0.3mW maximum and 32MHz all channels (no load), 385mW typical
  • 8ns Typical propagation delay time
  • 500ps Typical pulse skew time
  • ±30mA High output-drive current
  • 3ns Typical controlled rise and fall time
  • 1.5V Typical differential output voltage with 100R load
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
RS422

:
4Drivers

:
3V

:
3.6V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

11 In stock Need more?

11 available for 3 - 4 business days delivery

HK$10.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$10.71
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$9.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$9.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$6.98
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$6.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$5.85
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$4.55
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$4.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$4.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange