You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26LV31EIDR .
Differential Line Driver RS422, 2 Drivers, 4.75V-5.25V supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LV31EIDR .
- Order Code:
- 2335492
Product Overview
- IOFF supports partial-power-down mode operation
- Driver output short-circuit protection
- Glitch-free power-up/power-down protection
- Accepts 5V logic inputs with 3.3V supply
- 8ns Typical propagation delay time
- 500ps Typical pulse skew time
- ±30mA High output-drive current
- 5ns Typical controlled rise and fall time
- 2.6V Typical differential output voltage with 100R load
- 32Mbps Signalling rate
- Green product and no Sb/Br
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential Line Driver
- :
- RS422
- :
- 4Drivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
1,240 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$13.06 | |
10+ | HK$11.70 | |
25+ | HK$11.04 | |
100+ | HK$8.83 | |
250+ | HK$7.73 | |
500+ | HK$7.50 | |
1000+ | HK$6.48 |
Pricing is unavailable. Please contact customer services.