You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26LV31EIPWR .
Line Driver RS422, 4 Drivers, 3V-3.6V supply, TSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LV31EIPWR .
- Order Code:
- 2335531
Alternatives for AM26LV31EIPWR .
Product Overview
- Meets or exceeds standards TIA/EIA-422-B and ITU recommendation V.11
- ESD protection for RS422 bus pins
- 8ns Typical propagation delay time
- 500ps Typical pulse skew time
- ±30mA High output-drive current
- 5ns Typical controlled rise and fall times
- IOFF supports partial power-down-mode operation
- Driver output short-circuit protection
- Glitch-free power-up/power-down protection
- Green product and no Sb/Br
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Line Driver
- :
- RS422
- :
- 4Drivers
- :
- 3V
- :
- 3.6V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$12.73 | |
10+ | HK$11.34 | |
25+ | HK$10.76 | |
100+ | HK$8.26 | |
250+ | HK$7.30 | |
500+ | HK$6.92 | |
1000+ | HK$5.38 |
Pricing is unavailable. Please contact customer services.