You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26LV31ESDREP
Differential Line Driver RS422, 4 Drivers, 3V-3.6V supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LV31ESDREP
- Order Code:
- 3119093
Product Overview
- IOFF supports partial-power-down mode operation
- Driver output short-circuit protection
- Glitch-free power-up/power-down protection
- Accepts 5V logic inputs with 3.3V supply
- 8ns Typical propagation delay time
- 500ps Typical pulse skew time
- ±30mA High output-drive current
- 5ns Typical controlled rise and fall time
- 2.6V Typical differential output voltage with 100R load
- 32Mbps Signalling rate
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential Line Driver
- :
- RS422
- :
- 4Drivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 16Pins
- :
- -55°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
1,932 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$37.96 | |
10+ | HK$36.96 |
Pricing is unavailable. Please contact customer services.