You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26LV32CD .
Differential Receiver RS422, 3V-3.6V Supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LV32CD .
- Order Code:
- 1652268
Product Overview
- Open-circuit, short-circuit and terminated failsafe
- Accepts 5V logic inputs with 3.3V VCC
- Pin-to-Pin-compatible with AM26C32, AM26LS32 and MB570
- 27mW Typical ultra-low power dissipation
- -0.3 to 5.5V Common-mode range with ±200mV sensitivity
- 50mV Typical input hysteresis
- 235mW with four receivers at 32MHz
- Green product and no Sb/Br
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential Line Receiver
- :
- RS422
- :
- 4Receivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 16Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
1,283 In stock
106 available for 4 - 5 business days delivery
1,177 UK Stock: Order before 7:35pm Mon-Fri (excluding National Holidays)
106 US Stock: Order before 4:00pm (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$14.28 | |
10+ | HK$12.76 | |
25+ | HK$12.11 | |
100+ | HK$9.30 | |
250+ | HK$8.22 | |
500+ | HK$7.79 | |
1000+ | HK$6.06 | |
2500+ | HK$5.76 | |
5000+ | HK$5.54 |
Pricing is unavailable. Please contact customer services.