You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AM26LV32EIDR .

DIFF LINE RECEIVER, -40 TO 85DEG C

TEXAS INSTRUMENTS AM26LV32EIDR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26LV32EIDR .
Order Code:
2075435

Alternatives for AM26LV32EIDR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The AM26LV32EIDR is a quadruple differential Line Receiver with 3-state outputs. This device is designed to meet TIA/EIA-422-B and ITU recommendation V.11 drivers with reduced supply voltage. The device is optimized for balanced bus transmission at switching rates up to 32MHz. The 3-state outputs permit connection directly to a bus-organized system. The AM26LV32E has an internal fail-safe circuitry that prevents the device from putting an unknown voltage signal at the receiver outputs. In the open fail-safe, shorted fail-safe and terminated fail-safe, a high state is produced at the respective output. This receiver is supported for partial-power-down applications using Ioff. Ioff circuitry disables the outputs, preventing damaging current back-flow through the device when it is powered down.
  • Meets or exceeds standards TIA/EIA-422-B and ITU recommendation V.11
  • ESD protection for RS422 bus pins
  • IOFF supports partial power-down-mode operation
  • 27mW Typical low power dissipation
  • Open circuit, short-circuit and terminated fail-safe
  • 35mV Typical input hysteresis
  • Green product and no Sb/Br

Applications

Automotive, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed Differential Line Receiver

:
RS422, RS485

:
4Receivers

:
3V

:
3.6V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2075435RL Check stock

No Longer Stocked

HK$15.93

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$15.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$14.33
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$13.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$10.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$9.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$9.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$7.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange