You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM26LV32ID .
Differential Line Receiver RS422, 3V-3.6V supply, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM26LV32ID .
- Order Code:
- 2335476
Alternatives for AM26LV32ID .
Product Overview
- Open-circuit, short-circuit and terminated failsafe
- Pin-to-Pin-compatible with AM26C32, AM26LS32 and MB570
- Accepts 5V logic inputs with 3.3V VCC
- 27mW Typical low power dissipation
- -0.3 to 5.5V Common-mode range
- ±200mV Sensitivity
- 50mV Typical input hysteresis
- 235mW with four receivers at 32MHz
- Green product and no Sb/Br
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential Line Receiver
- :
- RS422
- :
- 4Receivers
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$13.57 | |
10+ | HK$12.19 | |
25+ | HK$11.50 | |
100+ | HK$9.20 | |
250+ | HK$8.06 | |
500+ | HK$7.83 | |
1000+ | HK$6.21 | |
2500+ | HK$5.99 | |
5000+ | HK$5.76 |
Pricing is unavailable. Please contact customer services.