You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AM26LV32ID

Differential Line Receiver RS422, 3V-3.6V supply, SOIC-16

TEXAS INSTRUMENTS AM26LV32ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26LV32ID
Order Code:
3121140

Product Overview

The AM26LV32ID is a quadruple low-voltage high-speed differential Line Receiver with 3-state outputs. It is designed to be similar to TIA/EIA-422-B and ITU recommendation V.11 receiver with reduced common-mode voltage range due to reduced supply voltage. The device is optimized for balanced bus transmission at switching rate up to 32MHz. The enable function is common to all four receivers and offers a choice of active-high or active-low inputs. The 3-state outputs permit connection directly to a bus-organized system. Each device features receiver high input impedance and input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range from -0.3 to 5.5V. When the inputs are open circuited, the outputs are in the high logic state. This device is designed using the Texas Instruments (TI™) proprietary LinIMPACT-C60™ technology, facilitating ultra-low power consumption without sacrificing speed.
  • Open-circuit, short-circuit and terminated failsafe
  • Pin-to-Pin-compatible with AM26C32, AM26LS32 and MB570
  • Accepts 5V logic inputs with 3.3V VCC
  • 27mW Typical low power dissipation
  • -0.3 to 5.5V Common-mode range
  • ±200mV Sensitivity
  • 50mV Typical input hysteresis
  • 235mW with four receivers at 32MHz
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Receiver

:
RS422

:
4Receivers

:
3V

:
3.6V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

412 In stock Need more?

412 available for 3 - 4 business days delivery

HK$13.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$12.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$12.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange