You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AM3352BZCZ60 .

Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.144 V, NFBGA-324

TEXAS INSTRUMENTS AM3352BZCZ60 .
TEXAS INSTRUMENTS AM3352BZCZ60 .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM3352BZCZ60 .
Order Code:
2336889
Product Range
Sitara Family AM335x Series Microprocessors

Product Range Selector (Sitara Family AM335x Series Microprocessors)

See all from this product range

Product Overview

The Sitara AM335x series Sitara™ Microprocessor based on the ARM Cortex-A8 processor, is enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The devices support high-level operating systems (HLOS). Linux® and Android™ are available free of charge from TI. The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor and the PowerVR SGX™ graphics accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The PRU-ICSS is separate from the ARM core, allowing independent operation and clocking for greater efficiency and flexibility. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos and others.
  • Up to 1GHz Sitara™ ARM® Cortex® -A8 32-Bit RISC processor
  • 64kB General-purpose on-chip memory controller (OCMC) RAM
  • External memory interfaces (EMIF)- General-purpose memory controller (GPMC)
  • Error locator module (ELM)
  • Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
  • Five ADPLLs to generate system clocks
  • Two non-switchable power domains (Real-time clock (RTC), wake-up logic (wake-up))
  • Real-time date (day-month-year-day of week) and time (hours-minutes-seconds) information
  • Up to two USB 2.0 high-speed OTG ports with integrated PHY
  • Up to two controller-area network (CAN) ports
  • Programmable high-quality image anti-aliasing
  • Fully virtualized memory addressing for OS operation in an unified memory architecture
  • LCD controller
  • 12-bit successive approximation register (SAR) ADC
  • Up to Three enhanced high-resolution PWM modules (eHRPWMs)
  • Two programmable real-time units (PRUs)
  • 12kB Shared RAM with single-error detection (parity)
  • Peripherals inside the PRU-ICSS
  • Power, reset and clock management (PRCM) module
  • Device identification

Applications

Industrial, Building Automation, Medical, Consumer Electronics, Computers & Computer Peripherals, Hobby & Education

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sitara Family AM335x Series Microprocessors

:
32bit

:
-

:
324Pins

:
NFBGA

:
912mV

:
1.144V

:
0°C

:
90°C

:
1GHz

:
CAN, Ethernet, I2C, I2S, SPI, UART, USB

:
Sitara

:
AM335x

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

HK$100.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$100.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$92.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$88.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$78.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$74.30
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$69.51
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$63.75
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$61.36
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$59.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange