You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM3358BZCZ100 .

Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.378 V, NFBGA-324

AM3358BZCZ100 . - Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.378 V, NFBGA-324
AM3358BZCZ100 . - Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.378 V, NFBGA-324

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM3358BZCZ100 .
Order Code:
2320421
Product Range
Sitara Family AM335x Series Microprocessors

Alternatives for AM3358BZCZ100 .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AM3358BZCZ100 is an ARM Cortex-A8 Microprocessor are enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The devices support high-level operating systems (HLOS). Linux® and Android™ are available free of charge from TI. The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor and the PowerVR SGX™ graphics accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos and others. Additionally, the programmable nature of the PRU-ICSS, along with its access to pins, events and all system-on-chip (SoC) resources, provides flexibility in implementing fast, real-time responses, specialized data handling operations, custom peripheral interfaces and in offloading tasks from the other processor cores of SoC.
  • Up to 1GHz Sitara™ ARM® Cortex®-A8 32-Bit RISC processor - 64kB of dedicated RAM
  • External memory interfaces (EMIF)
  • General-purpose memory controller (GPMC)
  • Error locator module (ELM)
  • Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
  • Power, reset and clock management (PRCM) module
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Medical

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sitara Family AM335x Series Microprocessors

:
32bit

:
-

:
324Pins

:
NFBGA

:
912mV

:
1.378V

:
0°C

:
90°C

:
1GHz

:
CAN, Ethernet, I2C, I2S, SPI, UART, USB

:
Sitara

:
AM335x

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

HK$146.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$146.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$134.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$129.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$113.71
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$108.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$101.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange