You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ27441DRZT-G1B
Li-Ion, LiMn2PO4 Battery Fuel Gauge, 2.45 V to 4.5 V supply, I2C interface, SON-12
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ27441DRZT-G1B
- Order Code:
- 2400943
- Product Range
- SINGLE Series
Product Range Selector (SINGLE Series)
See all from this product rangeProduct Overview
- Single series cell Li-ion battery fuel gauge
- Resides on system board
- Supports embedded or removable batteries
- Powered directly from battery with integrated LDO
- Battery fuel gauging based on patented impedance Track™ technology
- Battery state-of-health (Aging) estimation
- Configurable SOC interrupt or battery low digital output warning
- Internal temperature sensor or host-reported temperature
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fuel Gauge
- :
- Li-Ion, LiMn2PO4
- :
- 2.45V
- :
- 4.5V
- :
- SON
- :
- 12Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- SINGLE Series
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$25.50 | |
10+ | HK$22.89 | |
25+ | HK$21.59 | |
100+ | HK$17.27 |
Pricing is unavailable. Please contact customer services.