You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ27500DRZR
IC, BATTERY FUEL GAUGE, LI-ION, SON-12
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ27500DRZR
- Order Code:
- 1561320
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fuel Gauge
- :
- Li-Ion
- :
- 2.4V
- :
- 2.6V
- :
- SON
- :
- 12Pins
- :
- 2 Wire, I2C, Serial
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$36.41 | |
10+ | HK$33.06 | |
100+ | HK$30.65 | |
250+ | HK$27.11 | |
500+ | HK$24.76 | |
1000+ | HK$23.39 | |
3000+ | HK$21.41 |
Pricing is unavailable. Please contact customer services.