You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BQ27510DRZR-G2

Li-Ion Battery Fuel Gauge, 2.7 V to 5.5 V supply, I2C interface, SON-12

TEXAS INSTRUMENTS BQ27510DRZR-G2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ27510DRZR-G2
Order Code:
2323726

Product Overview

The BQ27510DRZR-G2 is a system-side Li-ion Battery Fuel Gauge that provides fuel gauging for single-cell Li-ion battery packs. The device requires little system microcontroller firmware development. The BQ27510-G2 resides on the system's main board and manages an embedded battery (non-removable) or a removable battery pack. The BQ27510-G2 uses the patented Impedance Track™ algorithm for fuel gauging and provides information such as remaining battery capacity (mAh), state-of-charge (%), run-time to empty (min.), battery voltage (mV) and temperature (°C). Battery fuel gauging with the BQ27510-G2 requires only PACK+ (P+), PACK- (P-) and thermistor (T) connections to a removable battery pack or embedded battery.
  • Accurate battery fuel gauging
  • Battery low interrupt warning
  • Battery insertion indicator
  • 64 bytes of non-volatile scratch pad flash
  • I²C for connection to system microcontroller port
  • Battery fuel gauging based on patented impedance Track™ technology
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Audio, Multimedia

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fuel Gauge

:
Li-Ion

:
2.7V

:
5.5V

:
SON

:
12Pins

:
I2C

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2323726RL Check stock

No Longer Stocked

HK$62.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$62.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$56.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$53.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$44.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$40.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$37.89
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$33.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange