You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ27510DRZT-G3
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7V to 5.5V Supply, I2C Interface, SON-12
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ27510DRZT-G3
- Order Code:
- 3008753
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fuel Gauge
- :
- Li-Ion, Li-Pol
- :
- 2.7V
- :
- 5.5V
- :
- SON
- :
- 12Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 15/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$35.77 | |
10+ | HK$32.16 | |
25+ | HK$31.90 |
Pricing is unavailable. Please contact customer services.