You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ29732DSET .
Li-Ion Battery, Li-Pol Voltage & Current Protector, Single Cell, 1.5 V to 8 V supply, WSON-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ29732DSET .
- Order Code:
- 2544850
Product Overview
- Operating voltage range from 1.5V to 8V
- Operating temperature range from -40°C to 85°C
- CHG and DSG FET drive output
- Voltage sensing across external FETs for overcurrent protection (OCP) is within ±5 mV (typ)
- Overcharge detection (OVP), over-discharge detection (UVP) & charge overcurrent detection (OCC)
- Fault detection, charge overcurrent detection (OCC) & factory programmed fault trigger timers
- Factory programmed fault detection voltage thresholds and fault recovery timers
- Fault detection, discharge overcurrent detection (OCD) & load short circuit detection (SCP)
- Fault detection, zero voltage charging for depleted battery
- Modes of operation without battery charger enabled, normal mode ICC = 4µA & shutdown Iq = 100nA
Applications
Power Management, Portable Devices, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Li-Ion, Li-Pol
- :
- Over Current, Over / Under Voltage, Short Circuit
- :
- 1
- :
- 0.1µA
- :
- WSON
- :
- 6Pins
- :
- 1.5V
- :
- 8V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$5.56 | |
10+ | HK$4.88 | |
25+ | HK$4.59 | |
100+ | HK$3.47 |
Pricing is unavailable. Please contact customer services.