You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ32000D .
RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss), I2C, 3 V to 3.6 V supply, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ32000D .
- Order Code:
- 2782408
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Day; Date; Month; Year
- :
- HH:MM:SS
- :
- RTC
- :
- 3V
- :
- 3.6V
- :
- SOIC
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$14.59 | |
10+ | HK$13.15 | |
25+ | HK$12.40 | |
100+ | HK$10.56 | |
250+ | HK$9.92 | |
500+ | HK$8.69 | |
1000+ | HK$7.19 | |
2500+ | HK$6.70 | |
5000+ | HK$6.45 |
Pricing is unavailable. Please contact customer services.